| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-487937-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Cable Type: | FFC |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5863 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-487937-4 |
| SKU: | AMP3-487937-4 |
3-487937-4
Specifications
Detailed Description
Enhance your connectivity with this 34-contact, 2-row receptacle housing, designed for secure cable mounting in signal applications. With UL 94V-0 standards met, the black polyester housing ensures durability and safety. Featuring 1.27mm pitch and 100V AC voltage rating, it guarantees reliable performance even in harsh environments with an operating temperature range of -55 to 105°C. The straight cable entry and latch mating retention provide ease of use, while the polarization alignment ensures proper mating. With 300 pieces in a package, this connector offers high convenience for your wire-to-board setups. RoHS compliant and suitable for various industries, it's an essential component for your connectivity needs.


