3-521384-3

ASSY PL R/A RAST5 HEADER 3P

Enhance your power connections with our ASSY PL R/A RAST5 HEADER 3P from the RAST 5 IDC Connectors series. This right-angle, board-mount header features a durable Nylon 6/6 housing in sleek black, meeting UL 94V-0 flammability standards for added safety. Its brass contacts, with a tin plating for efficient signal transfer, can handle up to 16 A of current. With a pitch of 5 mm and inline contact layout, it's perfect for power applications on printed circuit boards. Operating in a wide temperature range and RoHS compliant, it ensures reliability and environmental responsibility. With 3 positions, this connector offers secure and efficient wire-to-board connectivity. Upgrade your electronic assemblies with this high-quality, reliable PCB mount header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-521384-3
Series: RAST 5 IDC Connectors
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Type: Tab
Package Quantity: 144
Contact Amperage: 16 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Right Angle
GPL: JJ4
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: 14.9 mm, .59 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 16.65 mm, .66 in
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1D, 3D
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .14 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Width: .25 in, 6.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-521384-3
SKU: AMP3-521384-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: