3-521384-5
ASSY PL R/A RAST5 HEADER 5P
Enhance your circuit connections with the ASSY PL R/A RAST5 HEADER 5P. Designed for efficient board mounting, this right-angle connector features a single-row housing made of durable black Nylon 6/6, meeting UL 94V-0 flammability standards. Its brass contacts, with a tin plating of 3.8 µm, ensure reliable power transmission at a maximum amperage of 16 A. With a pitch of 5 mm, this shrouded header is ideal for wire-to-board applications, offering secure termination through wave solder capability. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. RoHS compliant and suitable for appliances, this connector, with 5 positions, is a versatile choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-521384-5 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Package Quantity: | 96 |
Contact Amperage: | 16 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | JJ4 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 14.9 mm, .59 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline |
Connector Length: | 16.65 mm, .66 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1C, 2D, 3C, 5D |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-521384-5 |
SKU: | AMP3-521384-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |