3-5331677-8
SOCKET,MIN-SPR SN-AU SER-3
Enhance your electronic connections with our precision-engineered SOCKET,MIN-SPR SN-AU SER-3 from the Series 4 lineup. Ideal for power and signal applications, this through-hole press-fit socket features beryllium copper contacts for reliable conductivity. With a contact amperage rating of 5A and 6.5A, it accommodates discrete wire cables with ease. Operating seamlessly in a wide temperature range, from -65 to 125°C (-85 to 257°F), it ensures consistent performance in various environments. Designed for easy installation onto printed circuit boards, this socket, with its gold-plated contact springs and tin-plated copper sleeve, guarantees durable and efficient connections. Whether used in manual or automated assembly processes, its zero-profile design and closed bottom sleeve offer versatility and convenience. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this high-performance socket.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-5331677-8 |
Series: | Series 4 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .062 in, 1.57 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A, 6.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | 21 - 22 AWG, .326 - .41 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .026 - .029 in, .66 - .74 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .138 in, 3.51 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic/Automatic |
Part Aliases: | 3-5331677-8 |
SKU: | AMP3-5331677-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |
02/10/2022 | P-22-022150 - Retraction of Obsolete. This PCN is to revise an error previously released on PCN numbers: P-21-021901 P-21-021902 P-21-021903 P-21-021904 P-21-021905 P-21-021906 P-21-021907 P-21-021908 P-21-021909 P-21-021910 P-21-021911 The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |
01/14/2022 | P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed. |
Download |
01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |