3-5435640-5

DIP SW 4 POSN SEALED

Enhance your electronic devices with our DIP switch, meticulously crafted for top-notch performance. Featuring a sealed 4-position design, this switch ensures reliable operation in various settings. With an amperage of 1 A and a rated voltage of 40 VDC, it guarantees efficient power management. The through-hole mount type and vertical orientation make installation a breeze, while the copper alloy contact material ensures durability. Its SPST contact configuration and rocker actuator offer precise control, perfect for intricate applications. The vibrant blue housing not only adds a pop of color but also signifies RoHS compliance, reflecting our commitment to environmental responsibility. Elevate your switch game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5435640-5
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Rocker (Top Actuated)
Number of Positions:4
Housing Color:Blue
Number of Switches:4
Rated Voltage:40 VDC
Product Type:Switch
SKU:AMP3-5435640-5
series:Alcoswitch 7100
Seal Type:Standard
Contact Mating Area Plating Thickness:30 µin
Auto-Insertable:No
Solder Tail Contact Plating:Tin
DIP & SIP Switch Contact Mating Area Plating Material:Gold
Height:8.636 mm / .34 in
Length:12.19 mm / .48 in
DIP & SIP Switch Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
DIP & SIP Switch Type:DIP
Sealed DIP & SIP Switch:Yes
Termination Post Length:3.56 mm / .14 in
Supplier Product:DIP & SIP Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2020E-20-002891 - Product Improvement. markings included on switch will have a different appearance since the method will change from stamped epoxy ink to laser mark. Download