640445-8

08P MTA156 HDR ASSY FL/STR SN

Part Aliases: TE Connectivity CU3106-000,PER-640445-8,2-42934-1425  
Enhance your power connections with our MTA 156 series header, featuring a durable polyester housing in natural color. With CSA and UL standards met, this board mount connector ensures reliable performance. Its through-hole solder termination method guarantees secure attachment to a PCB, while the inline layout with 8 contact positions accommodates various power applications. The contact material is made of copper alloy with tin plating, offering excellent conductivity. Operating within a wide temperature range of -55 to 105°C, it is suitable for demanding environments. This header, with a voltage rating of 600 V AC and contact amperage of 7 A, is ideal for power transmission in appliances and other electronic devices. RoHS compliant and UL 94V-0 rated for material flammability, it meets stringent quality and safety standards. Each package contains 1000 units, making it convenient for bulk installations. Upgrade your power connectors with this high-quality, reliable header for efficient and secure wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640445-8
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.248 in, 31.7 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:CU3106-000,PER-640445-8,2-42934-1425 640445-8
SKU:AMP640445-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
09/20/2012Changing pin length back to 0.650" and changing the housing height back to 0.425". Download
09/07/2012P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051.Download
05/28/2012Reduce pin length .100" on the connector side of header
Download
04/30/2012Change profile of housing
Download