| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640432-5 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 5 |
| Wire Size: | 20 AWG, .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640432-5 |
| SKU: | AMP3-640432-5 |
3-640432-5
Specifications
Detailed Description
Enhance your power and signal connections with this MTA 156 Connector Assembly. Designed for durability and performance, it features a single row housing in vibrant yellow nylon, ensuring secure termination with its Insulation Displacement Crimp (IDC) method. With UL and CSA standards met, you can trust in its quality. Suitable for cable mount applications, the connector accommodates 5 positions, accepting 20 AWG wire for a reliable connection. Its tin plating and copper alloy contacts guarantee efficient conductivity, while its strain relief and locking lance ensure stability. Ideal for a wide temperature range, from -55 to 105°C, this connector is a versatile solution for various circuit applications. RoHS compliant and with LR7189 certification, it meets international standards for safety and environmental responsibility. Elevate your connectivity with this high-performance connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640432-5 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640432-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640432-5 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640432-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640389-5 | ![]() |


