3-640435-4

04P MTA156 CONN ASSY 26AWG LF

Enhance your signal connections with this MTA 156 Connector Assembly, featuring a durable nylon housing in a vibrant blue shade. Designed for reliable performance, it has a single row configuration with four female contacts, making it ideal for cable mounting applications. The insulation displacement crimp (IDC) termination method ensures secure and efficient wire connections, while the tin contact plating guarantees excellent conductivity. With a voltage rating of 600 V AC and a contact amperage of 7 A, this connector is suitable for various signal transmission tasks. Meeting CSA and UL standards, it offers peace of mind in terms of quality and safety. RoHS compliant and operating within a wide temperature range, this connector is a dependable choice for your connectivity needs. Each package contains 250 units, perfect for projects requiring multiple connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640435-4
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:4
Housing Color:Blue
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:.12 - .15 mm², 26 AWG
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:Without
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:4
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640435-4
SKU:AMP3-640435-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: