3-640600-2

02P MTA156 CONN ASSY 20AWG LF

The MTA 156 series Cable Mount Connector, a reliable solution for power applications. This connector features a durable Nylon housing in a vibrant yellow color, meeting CSA and UL standards for safety and performance. With a single row design and IDC termination method, it offers easy installation for 20 AWG stranded wires. The 3.96 mm pitch and 600 V AC voltage rating make it suitable for various power connections. Each package includes 500 units, ideal for bulk installations. The contact socket, with tin plating, ensures efficient power transmission, while the included strain relief provides added durability. Operating temperature range of -55 to 105 °C (-67 to 221 °F) allows for use in diverse environments. Perfect for appliances and other power applications, this connector is RoHS compliant, guaranteeing environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640600-2
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:2
Housing Color:Yellow
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.385 in, 9.78 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:2
Wire Size:20 AWG, .517 mm²
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Feed Through
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640600-2
SKU:AMP3-640600-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000820 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download