3-640602-3
03P MTA156 CONN ASSY 24AWG LF
Meet the MTA 156 Connector Assembly, a reliable solution for your signal circuit applications. This CSA and UL certified connector features a 3-contact, 1-row design with a durable nylon housing in a sleek white finish. With a maximum operating temperature of 105°C, it ensures optimal performance even in harsh environments. The insulation displacement crimp (IDC) termination method and tin contact plating guarantee secure and efficient connections. Suitable for use with 24 AWG stranded wires, this connector is perfect for various appliances. Its compact and ergonomic design, along with mating retention with a locking ramp, offers convenience and stability in cable mount installations. Trust in its quality and compliance with RoHS standards for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640602-3 |
Series: | MTA 156 |
Amperage: | 7 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .385 |
Overall Length: | .468 ;11.89 mm |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 23.77 mm, .936 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .385 in, 9.78 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 3 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640602-3 |
SKU: | AMP3-640602-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |