3-640604-3

03P MTA156 CONN ASSY 18AWG LF

Stay connected with ease using this MTA 156 series Connector Assembly, designed for power applications. The receptacle housing, made of durable orange nylon, features insulation displacement crimp (IDC) termination method for quick and secure cable mounting. With a pitch of 3.96 mm and contact plating of tin, it ensures reliable connectivity under demanding conditions. Meeting CSA and UL standards, this female connector is suitable for a voltage of up to 600 V AC, with a contact amperage of 7 A. Its rectangular shape with inline contact layout accommodates 18 AWG stranded wire, making it ideal for various power circuit applications. With mating retention and locking lance contact retention, it offers a secure connection without compromising on flexibility. RoHS compliant and UL 94V-2 rated for flammability, it guarantees safety and reliability in usage. Whether for appliances or industrial equipment, this connector assembly is a dependable choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640604-3
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:3
Housing Color:Orange
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:3
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640604-3
SKU:AMP3-640604-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: