3-640605-5

05P MTA156 CONN ASSY 20AWG LF

Easily connect your appliances with this MTA 156 series Connector Assembly. Designed for streamlined installation, this receptacle features a durable Nylon 6/6 housing in a vibrant yellow color. With insulation displacement crimp (IDC) termination method and 20 AWG stranded wire compatibility, it ensures secure and reliable connections. CSA and UL standards compliance guarantee safety and quality, while its 600 V AC voltage rating makes it suitable for various applications. The female contact type, tin plating, and nickel underplating ensure efficient signal transmission. With a compact design and bag/box packaging, this connector assembly is ideal for signal circuit applications in a wide range of settings. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640605-5
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:5
Housing Color:Yellow
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:20 AWG, .5 - .6 mm²
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:Without
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640605-5
SKU:AMP3-640605-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: