Introducing the MTA 156 series PCB connector, designed for power applications with a pitch of 3.96 mm (.156 in) and contact amperage of 7 A. With a durable housing made of UL 94V-0 rated Polyester - GF material in a natural color, this board mount connector offers reliable performance. Featuring a single row with 8 pin contacts, it is suitable for wire to board connections on printed circuit boards. The contact material is Copper Alloy with gold plating for enhanced conductivity, and the termination method is through hole soldering. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it meets international standards with UL and CSA agency certifications. The connector is RoHS compliant and ideal for use in appliances and other electronic devices requiring secure power connections. With a package quantity of 1000, it is available in bulk for industrial applications.