3-641151-5

05P MTA156 ASSY 24AWG WHT LF

Easily connect wires with this MTA 156 series Connector Assembly, featuring a durable Nylon 6/6 housing in white. Ideal for cable mount applications, it offers secure termination through Insulation Displacement Crimp (IDC) with a contact plating of tin. With a pitch of 3.96mm (.156 in) and a contact layout of Inline, this connector accommodates 24 AWG stranded wires. It meets CSA and UL standards for safe use in appliances, ensuring reliable signal transmission. The female contact type, 5 positions, and 600V AC voltage rating make it suitable for various circuit applications. With a compact design, it's perfect for wire-to-board connections. RoHS compliant and with agency certifications from CSA and UL, it guarantees quality and performance. Whether for industrial or residential settings, this connector is essential for efficient electrical setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641151-5
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:5
Housing Color:White
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641151-5
SKU:AMP3-641151-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: