3-641151-6
06P MTA156 ASSY 24AWG WHT LF
Enhance your electrical connections with the MTA 156 series Connector Assembly, designed for reliable performance in various applications. This receptacle housing, made of durable Nylon 6/6 in a crisp white color, offers a secure fit for 6 female contacts with Tin plating, suitable for 24 AWG stranded wires. Meeting CSA and UL standards for safety and quality, it ensures a maximum voltage of 600 V AC at 7 A. The Cable Mount (Free-Hanging) design, with Insulation Displacement Crimp (IDC) termination, allows for easy installation. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it suits signal circuit applications perfectly. With a compact size and inline contact layout, this connector is ideal for appliances and other electronic devices. Compliant with RoHS regulations, it guarantees environmental responsibility in its manufacturing process. Upgrade your connectivity with this efficient and dependable Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641151-6 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 250 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | White |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 23.77 mm, .936 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 6 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641151-6 |
SKU: | AMP3-641151-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |