3-641217-6

06P MTA156 CONN ASSY 18AWG ORA

Enhance your power and signal connections with our MTA 156 Connector Assembly, featuring six inline contact positions for efficient cable termination. This high-quality connector, crafted from durable nylon housing material in a vibrant orange hue, guarantees reliable performance in various applications. With UL and CSA standards met, it ensures safety and compliance, while the 600V AC voltage rating and 7A contact amperage capacity make it suitable for both power and signal transmission. The insulation displacement crimp (IDC) termination method, along with gold-plated contact mating areas, ensures secure and low-resistance connections. Designed for 18 AWG stranded wires, this connector offers a simple cable exit angle of 90° and includes strain relief for added durability. Whether for appliances or other electronic devices, this connector is a vital component in your assembly setup. RoHS compliant and with a wide operating temperature range, it's a versatile solution for your connectivity needs. Packaged in bags of 250, it's convenient for large-scale projects. Upgrade your connectivity with this essential Wire to Board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641217-6
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:6
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:6
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:23.77 mm, .936 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 - 1.77 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641217-6
SKU:AMP3-641217-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: