3-641219-5

05P MTA156 CONN ASSY 22AWG LF

This MTA 156 series Connector Assembly is a reliable solution for your signal circuit applications. With a 7A amperage rating and 600V AC voltage capacity, it ensures efficient power transmission. The housing, made of durable Nylon 6/6 in a striking red color, is UL and CSA certified for safety. Featuring five gold-plated contacts for optimal conductivity, it is suitable for 22 AWG stranded wire termination using Insulation Displacement Crimp (IDC) method. The connector, with a compact design and Cable Mount (Free-Hanging) installation, is easy to integrate into your PCB setup. Its operating temperature range of -55 to 105°C (-67 to 221°F) and nickel underplating guarantee reliable performance in various environments. Each package contains 250 units, making it a convenient choice for bulk applications. RoHS compliant and with LR 7189 and E28476 certifications, this connector meets international quality standards. Perfect for appliances and other electronic devices, it offers secure mating with locking ramp retention. Trust in the quality and efficiency of this Connector Assembly for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641219-5
Series:MTA 156
Amperage:7 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:9.02
Overall Length:.78 ;19.81 mm
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:5
Housing Color:Red
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-641219-5
SKU:AMP3-641219-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: