3-641227-5
05P MTA156 CONN ASSY 18AWG LF
Enhance your power circuit applications with our MTA 156 Connector Assembly. This CSA and UL certified receptacle features a durable Nylon 6/6 housing in vibrant orange, accommodating 5 female contacts with gold plating for optimal conductivity. Designed for cable mount with insulation displacement crimp termination, it ensures secure and efficient connections for stranded wires up to 18 AWG. With a voltage rating of 600 V AC and contact amperage of 7 A, it's suitable for a wide range of power requirements. Operating in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this connector is reliable in various environments. Its compact design, measuring .725 inches in height and .78 inches in length, offers convenient integration into your systems. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental friendliness and export control. Each package contains 250 units, making it a cost-effective solution for your connectivity needs. Trust in the quality and performance of our MTA 156 Connector Assembly for your power transmission applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641227-5 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 250 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | 19.81 mm, .78 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 5 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641227-5 |
SKU: | AMP3-641227-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |