3-643821-5

05P MTA156 CONN ASSY 26AWG LF

Enhance your power connection setup with this MTA 156 series Connector Assembly, featuring a receptacle housing made of durable blue nylon. Designed for secure cable mounting with insulation displacement crimp termination, this connector ensures reliable performance in various applications. With five female contacts plated with tin, it offers a contact amperage of 7A and a voltage rating of 600V AC, meeting CSA and UL standards for safety and quality. Suitable for 26 AWG stranded wires, it guarantees efficient power transmission in a compact .78-inch size. Its locking ramp and polarization features ensure proper mating alignment, while its high-temperature range of -55 to 105°C (-67 to 221°F) makes it ideal for demanding environments. RoHS compliant and featuring agency certifications, it's a dependable choice for appliances and other power circuit applications. With 250 units in a package, it's convenient for large-scale projects. Upgrade your connectivity solutions with this versatile Connector Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-643821-5
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:5
Housing Color:Blue
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:.12 - .15 mm², 26 AWG
Contact Layout:Inline
Contact Transmits:Power
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-643821-5
SKU:AMP3-643821-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: