3-644038-4
04P MTA100 CONN ASSY POL 15AU
Enhance your electrical connections with our MTA 100 series Connector Assembly, designed for seamless integration in a variety of applications. This receptacle features UL and CSA standards compliance, ensuring reliability and safety. With a durable nylon 6/6 housing and gold-plated contacts, it guarantees optimal performance even in demanding environments. The Insulation Displacement Crimp (IDC) termination method simplifies installation, while the cable mount design offers flexibility. Suitable for signal circuitry, this connector accommodates 4 contacts and is rated for 5A at 250VAC. Its compact, red housing with a locking ramp ensures secure mating, while operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it suitable for diverse operating conditions. Whether for appliances or industrial equipment, this connector is a versatile solution for your connectivity needs. With RoHS compliance and various agency certifications, you can trust in its quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-644038-4 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.99 |
Overall Length: | .4 ;10.16 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | .275 in, 6.99 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | 10.16 mm, .4 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 13.21 mm, .52 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 4 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644038-4 |
SKU: | AMP3-644038-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/14/2012 | Change housing from solid color to white with color stripe | Download |
06/14/2012 | Change housing from solid color to white with color stripe |
Download |