3-644040-2
02P MTA100 CONN ASSY POL LF
Easily connect your cables with this MTA 100 series connector assembly, designed for secure and efficient signal transmission. Featuring a single row housing made of durable Nylon 6/6 in a striking blue color, it offers reliable performance in a range of applications. With gold-plated contacts for optimal conductivity, this female receptacle accommodates two positions and is suitable for stranded wires up to 26 AWG. Meeting CSA and UL standards, it ensures safety and quality, with an operating temperature range from -55 to 105°C. The insulation displacement crimp termination method and locking lance contact retention provide a secure connection, while the 2.54mm pitch allows for easy integration. RoHS compliant and packaged in quantities of 500, this connector is ideal for appliances and other electronics, offering a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-644040-2 |
Series: | MTA 100 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | .275 in, 6.99 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | .12 - .15 mm², 26 AWG |
Contact Layout: | Inline |
Connector Length: | .2 in, 5.08 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 13.21 mm, .52 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 2 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644040-2 |
SKU: | AMP3-644040-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |