3-644040-6
06P MTA100 CONN ASSY POL LF
The MTA 100 series Connector Assembly, a reliable solution for signal circuit applications. This receptacle, featuring a robust Nylon 6/6 housing in a striking blue color, offers secure cable mounting with insulation displacement crimp termination. With a pitch of 2.54mm and gold contact plating, it ensures optimal conductivity and durability, meeting CSA and UL standards for safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. With 6 positions for 26 AWG stranded wire, it provides efficient inline connectivity. The connector's polarization and locking ramp mating alignment, along with contact retention with a locking lance, guarantee a secure and stable connection. RoHS compliant and with UL 94V-2 flammability standard, it is a quality component for appliances and other electronic devices. Packaged in a quantity of 500, it is ideal for bulk applications. Trust in its LR 7189 and E28476 certifications for reliable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-644040-6 |
Series: | MTA 100 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | .275 in, 6.99 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | .12 - .15 mm², 26 AWG |
Contact Layout: | Inline |
Connector Length: | 15.24 mm, .6 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 13.21 mm, .52 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 6 |
Panel Gasket: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644040-6 |
SKU: | AMP3-644040-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2023 | PCN-23-172235 - Manufacturing / Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Product Change Notice Download |
03/01/2020 | E-20-000725 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Product Change Notice Download |