3-644040-8
08P MTA100 CONN ASSY POL LF
Meet your connectivity needs with our MTA 100 series Connector Assembly, designed for reliable signal transmission in various appliances. With CSA and UL standards met, this receptacle housing is crafted from durable Nylon 6/6 material in a striking blue color. Featuring insulation displacement crimp termination for easy installation on stranded cables, it ensures secure contact with gold-plated female connectors. With a pitch of 2.54mm, it offers 8 positions for 26 AWG wires, making it ideal for signal circuit applications. Operating in a wide temperature range from -55 to 105°C, this connector guarantees performance in diverse environments. Its compact design, measuring 20.32mm in length and 13.21mm in width, is suitable for wire-to-board connections. RoHS compliant and with a UL 94V-2 flammability rating, it prioritizes safety and environmental responsibility. Whether for industrial or residential use, this connector assembly is a versatile and essential component in your connectivity arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-644040-8 |
Series: | MTA 100 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Blue |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | .275 in, 6.99 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | .12 - .15 mm², 26 AWG |
Contact Layout: | Inline |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 13.21 mm, .52 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 8 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644040-8 |
SKU: | AMP3-644040-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2023 | PCN-23-172235 - Manufacturing / Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download |
03/01/2020 | E-20-000725 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. |
Download |