3-644284-5

05P MTA156 ASSY 18AWG ORA LF

Enhance your power connections with this MTA 156 Connector Assembly, featuring a receptacle housing made of durable Nylon 6/6 in an eye-catching orange color. With UL and CSA standards met, you can trust its reliability in various applications. The insulation displacement crimp (IDC) termination method ensures secure and efficient wire connections, while the gold-plated female contacts guarantee optimal conductivity. This connector, designed for cable mount (free-hanging) installation, is suitable for power circuit applications with a voltage rating of 600 V AC and a contact amperage of 7 A. Its compact and rectangular shape, along with a pitch of 2.54 mm (.1 in), allows for easy integration into your setup. Perfect for appliances and other electronic devices, this connector assembly comes in a package quantity of 250 for your convenience. With operating temperatures ranging from -55 to 105 °C (-67 to 221 °F) and RoHS compliance, it meets high-quality standards for performance and environmental responsibility. Whether you're working on a DIY project or a professional installation, this connector is a must-have for seamless and reliable power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644284-5
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:5
Housing Color:Orange
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:12.7 mm, .5 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Max Insulation Diameter:.095 in, 2.41 mm
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644284-5
SKU:AMP3-644284-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download