3-644284-7

07P MTA156 ASSY 18AWG ORA LF

Meet the MTA 156 Connector Assembly, a reliable and high-performance solution for power applications. This UL and CSA certified connector features a durable Nylon 6/6 housing in a vibrant orange color, making it easy to identify. With a cable mount design and insulation displacement crimp termination method, installation is a breeze. The 7A contact amperage and 600V AC voltage rating ensure safe and efficient power transmission. Gold-plated contacts offer excellent conductivity, while the 18 AWG stranded wire size accommodates a variety of applications. Suitable for appliances, this connector is essential for any project requiring secure and durable power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644284-7
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:7
Housing Color:Orange
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:17.78 mm, .7 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Max Insulation Diameter:.095 in, 2.41 mm
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:7
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644284-7
SKU:AMP3-644284-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download