3-644457-5

05P MTA100 HDR ASSY R/A NARROW

Introducing our MTA 100 Series Right Angle Board Mount Connector, essential for signal transmission in various electronic applications. With a durable polyester housing and copper alloy contacts, this connector ensures reliable performance. It features five contacts in a single row, with a pitch of 2.54mm (.1 in), suitable for through-hole soldering on PCBs. Rated for 5A at 250VAC, it meets stringent safety standards with UL 94V-0 flammability certification. The contact area is plated with tin for optimal conductivity, with a matte finish on the PCB contact area. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for use in demanding environments. RoHS compliant and agency certified, it guarantees quality and compliance for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644457-5
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Profile:Narrow
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.25 in, 6.35 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:14.94 mm, .588 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.26 in, 6.6 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644457-5
SKU:AMP3-644457-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: