3-644462-8

08P MTA156 CONN ASSY 20AWG LF

Enhance power connectivity with this MTA 156 Connector Assembly, designed for reliable performance in various applications. Featuring an 8-position receptacle housing in vibrant yellow nylon, this connector ensures secure cable mounting with insulation displacement crimp termination. UL and CSA standards compliance guarantee safety and quality, while its 600V AC voltage rating and 7A contact amperage support efficient power transmission. With a pitch of 3.96mm (.156 in) and inline contact layout, it accommodates 20 AWG (.5 - .6 mm²) stranded wire for seamless integration. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for appliances and other power circuit applications. RoHS compliant and boasting UL 94V-2 flammability certification, it meets international standards for environmental responsibility and safety. From wire to board connections to polarization alignment, this connector offers versatility and performance in every aspect of its design. With 250 pieces in a package, it is a cost-effective solution for your connectivity needs. Upgrade your power systems with this high-quality connector for dependable performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644462-8
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:8
Housing Color:Yellow
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:20 AWG, .5 - .6 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.248 in, 31.7 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:Without
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:8
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644462-8
SKU:AMP3-644462-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: