3-644617-7

07P MTA156 HDR ASY PO RA FB LF

Elevate your power connections with our MTA 156 series board mount connector, designed for reliable performance in various applications. With UL and CSA standards met, rest assured of its quality and safety. The thermoplastic polyester housing ensures durability, while copper alloy contacts with tin plating offer efficient conductivity. Featuring a 3.96mm pitch and accommodating up to 7A at 600V AC, this connector is ideal for power circuit applications. Its right-angle mount orientation and through-hole solder termination provide easy installation on PCBs. The natural housing color, along with a package quantity of 500, makes it suitable for industrial use. With operating temperatures ranging from -55 to 105°C, it guarantees functionality even in harsh environments. Trust in the performance and compliance of this connector, suitable for various power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644617-7
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.8 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:With
Mating Alignment Type:Backwall Interruptions Between Posts
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.087 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:4&5
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-644617-7
SKU:AMP3-644617-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: