3-644718-5

05P MTA156 CONN ASSY 18AWG OR

Easily connect power cables with this MTA 156 Connector Assembly. Featuring a single-row design with five female contacts, it offers reliable termination through Insulation Displacement Crimp (IDC) technology. The nylon housing in vibrant orange ensures durability and visibility, while UL and CSA standards compliance guarantee safety. With a pitch of 3.96mm, it's suitable for a wide range of applications. Operating in temperatures from -55 to 105°C (-67 to 221°F) and rated for 600V AC, it's ideal for power circuit connections. The connector's compact size, along with its cable mount and locking ramp mating retention, ensures secure and convenient installation. With RoHS compliance and UL 94V-2 flammability rating, it's environmentally friendly and safe for use in various appliances. Perfect for wire-to-board connections in industrial settings, this assembly is a reliable solution for power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644718-5
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:5
Housing Color:Orange
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644718-5
SKU:AMP3-644718-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: