3-644807-3

03P MTA156 PSTD CONN 18AWG LF

Enhance your power connectivity with our MTA 156 series connector, designed for optimum performance and reliability. This cable mount connector features insulation displacement crimp termination, perfect for both stranded and solid wire types, making it suitable for various power applications. With UL and CSA standards compliance, rest assured of its quality and safety. The 3.96mm pitch and 600V AC voltage rating ensure efficient power transmission, while the housing material of nylon guarantees durability. Its orange housing color and gold contact mating area plating add a touch of sophistication to your setup. With 500 pieces in a package, this connector is ideal for bulk installations. Whether for appliances or industrial use, this connector assembly is a versatile solution. RoHS compliant and with an operating temperature range of -55 to 105°C, it meets international standards for environmental responsibility and performance. Elevate your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644807-3
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Wire Type:Solid, Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:3
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:.08 µm, 30 µin, 3 µm, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:12.37 mm, .487 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Number of Power Positions:3
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Wire/Cable IDC Installation Type:Closed End
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644807-3
SKU:AMP3-644807-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2013E-13-008537 - Product improvement.Download