Enhance your power and signal connections with our SL-156 series receptacle connector, designed for seamless integration in various appliances. Crafted with durable nylon GF housing in a natural color, this connector boasts a single-row design and a 3.96mm pitch for easy installation. With a current rating of 6.5A and a voltage capacity of 250VAC, it ensures reliable performance. Featuring a cable mount termination method and UL 94V-2 flammability standard compliance, it guarantees safety and longevity. Suitable for wire sizes ranging from 30 to 18AWG, this connector offers versatile connectivity options. Its compact design, with a height of 6.35mm and a connector length of .468 inches, facilitates space-efficient PCB mounting. Certified by CSA and UL agencies, it meets stringent quality standards. Whether for industrial or domestic applications, this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770894-3
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:3
Housing Color:Natural
GPL:103
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:With
Connector Height:6.35 mm
PCB Retention Type:Board Latch
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:.468 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Contact Retention:Without
Locking Latch Between Cavity Number:1,2
Material Flammability Standard:UL 94V-2
Part Aliases:770894-3
SKU:AMP770894-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download