3-647001-8
08P MTA100 PSTD CONN ASSY SN
Introducing our MTA 100 Connector Assembly, designed to meet CSA and UL standards for reliable performance. This plug features a durable Nylon 6/6 housing, accommodating 8 contacts in a single row with Tin contact plating. Suitable for cable mount applications, it utilizes Insulation Displacement Crimp (IDC) termination for easy installation with 24 AWG stranded wire. With a maximum operating temperature of 105°C, it's ideal for signal circuit applications. The white housing color, along with its 2.54mm pitch and inline contact layout, ensures compatibility and ease of use. Each package contains 100 units, making it a convenient choice for various appliances and electronic devices. RoHS compliant for environmental responsibility, this connector offers secure mating with polarization alignment and locking lance contact retention. Trust in its LR 7189 and E28476 agency certifications for quality assurance. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-647001-8 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 12.55 |
Overall Length: | .9 ;22.86 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Shape: | Rectangular |
Package Quantity: | 100 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | 104 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 12.54 mm, .494 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 22.86 mm, .9 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 21.4 mm, .843 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Number of Cavities: | 8 |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-647001-8 |
SKU: | AMP3-647001-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |