3-647003-4
04P MTA100 PSTD CONN ASSY LF
Experience seamless connectivity with our MTA 100 Connector Assembly, designed for efficient signal transmission in a variety of applications. This UL and CSA certified connector features a durable Nylon 6/6 housing, accommodating four contacts with insulation displacement crimp termination. With a tin contact plating and a maximum operating temperature of 105°C, it ensures reliable performance even in demanding environments. Its compact design, with a pitch of 2.54mm, makes it suitable for cable mount installations. The green housing color and polarization feature aid in easy mating alignment, while the locking lance contact retention provides added security. With RoHS compliance and quality certifications, this connector guarantees both performance and peace of mind. Perfect for appliances and various electronic devices, it offers a secure and efficient wire-to-wire connection solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-647003-4 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 12.55 |
Overall Length: | 12.7 ;12.7 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Shape: | Rectangular |
Package Quantity: | 200 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 104 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 12.54 mm, .494 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Layout: | Inline |
Connector Length: | 12.7 mm, .5 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 21.4 mm, .843 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Number of Cavities: | 4 |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-647003-4 |
SKU: | AMP3-647003-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |