3-647018-8

08P MTA100 PSTD CONN ASSY LF

Enhance your connectivity with these MTA 100 series Connector Assemblies, meticulously designed for efficient signal transmission. Crafted with precision, the housing is made of durable nylon in a vibrant blue color, ensuring longevity and reliability. Featuring one row of eight gold-plated tab contacts with insulation displacement crimp termination, these connectors guarantee secure and seamless cable mount installation. CSA and UL standards compliance, along with a voltage rating of 250 VAC, attest to their safety and quality. Suitable for a wire size of 26 AWG, they accommodate stranded cables with ease. With an operating temperature range of -55 to 105°C (-67 to 221°F), they perform impeccably even in harsh environments. Perfect for various applications, from appliances to signal transmission, these connectors boast LR7189 and E28476 certifications, ensuring regulatory compliance. Designed for wire-to-wire systems, their inline contact layout and locking lance contact retention mechanism offer convenience and stability. Each package contains 100 connector assemblies, making them ideal for bulk installations. RoHS compliant and with a UL 94V-2 flammability rating, they prioritize safety and environmental responsibility. Elevate your connectivity solutions with these high-quality connector assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647018-8
Series:MTA 100
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Tab
Shape:Rectangular
Package Quantity:100
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:8
Housing Color:Blue
GPL:104
Mating Retention Type:Latch
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.55 mm, .494 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:.12 - .15 mm², 26 AWG
Contact Layout:Inline
Contact Transmits:Signal
Connector Length:22.86 mm, .9 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:21.4 mm, .843 in
Mating Retention:With
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Tab Housing
Number of Cavities:8
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-647018-8
SKU:AMP3-647018-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000808 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download