3-647078-4

04P MTA100 HDR HT FL 15AU LF

Enhance your circuit connections with the MTA 100 series PCB mount header. Designed for efficient signal transmission, this connector features a durable Nylon 4/6 housing in sleek black. With a contact layout optimized for inline use and a pitch of 2.54mm, it ensures reliable performance in various applications. The copper alloy pins with gold plating offer superior conductivity, while the UL 94V-0 flammability standard certification guarantees safety. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for appliances and other electronic devices. With 4 positions and a voltage rating of 250VAC, it's suitable for small to medium-sized circuits. RoHS compliant and certified by CSA and UL agencies, you can trust in its quality and compliance. Whether you're working on a DIY project or industrial application, the MTA 100 series connector is the perfect choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647078-4
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647078-4
SKU:AMP3-647078-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: