3-647079-3

03P MTA100 HDR FLRAFB 15AU LF

Enhance your signal circuit connections with the MTA 100 Series PCB Mount Header. Designed for optimum performance, this connector features a single row layout with three copper alloy pins for reliable conductivity. The durable black nylon 4/6 housing, meeting UL 94V-0 flammability standards, ensures safety and longevity in various environments. With a 2.54mm pitch and right-angle mount orientation, it offers convenient board integration. Gold plating on the mating area guarantees efficient signal transmission, while the tin-plated PCB contacts ensure secure soldering. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this component is suitable for diverse applications. With LR7189 and E28476 certifications, it meets rigorous quality standards. RoHS compliant, it's ideal for environmentally conscious projects. Upgrade your PCB connections with this high-performance header for seamless wire-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647079-3
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-647079-3
SKU:AMP3-647079-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: