3-647079-8

08P MTA100 HDR FLRAFB 15AU LF

Elevate your signal connectivity with our MTA 100 series board mount connector. Crafted with durable Nylon 4/6 housing in sleek black, this connector features a single row design with 8 gold-plated copper alloy pins, ensuring reliable performance. With a 2.54mm pitch and 5A contact amperage, it's perfect for various signal applications. UL 94V-0 rated for safety, it guarantees peace of mind. Whether operating in extreme temperatures or standard conditions, its -55 to 105°C range has you covered. Easy to install with through-hole solder termination, its right-angle mount orientation offers flexibility in placement. With LR7189 and E28476 certifications, it meets stringent quality standards. RoHS compliant for environmental responsibility, this connector is the ideal choice for your PCB assembly projects. Packaged in quantities of 500, it's perfect for both small-scale and large-scale applications. Elevate your connectivity with this high-quality, high-performance PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647079-8
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-647079-8
SKU:AMP3-647079-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: