3-647116-2
02P MTA100 HDR HT FL 30AU LF
Elevate your signal connectivity with our MTA 100 Series Board Mount Header. Designed for seamless integration on printed circuit boards, this connector features two gold-plated pin contacts with a 2.54mm pitch, ensuring reliable performance in a range of applications. The straight orientation and vertical mount make installation a breeze, while the durable nylon housing in sleek black offers both functionality and style. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -55 to 105°C, this header is built to withstand even the harshest environments. Trust in its 5A amperage and 250VAC voltage rating for efficient power transmission, making it an essential component for various electronic devices. RoHS compliant and certified by both CSA and UL agencies, you can rest assured of its quality and safety. Perfect for appliances and other electronic systems, our PCB Mount Header guarantees secure and efficient signal transfer, meeting the highest industry standards. Elevate your signal connectivity with our MTA 100 Series Board Mount Header. Designed for seamless integration on printed circuit boards, this connector features two gold-plated pin contacts with a 2.54mm pitch, ensuring reliable performance in a range of applications. The straight orientation and vertical mount make installation a breeze, while the durable nylon housing in sleek black offers both functionality and style. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -55 to 105°C, this header is built to withstand even the harshest environments. Trust in its 5A amperage and 250VAC voltage rating for efficient power transmission, making it an essential component for various electronic devices. RoHS compliant and certified by both CSA and UL agencies, you can rest assured of its quality and safety. Perfect for appliances and other electronic systems, our PCB Mount Header guarantees secure and efficient signal transfer, meeting the highest industry standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-647116-2 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Nylon 4/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 104 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .34 in, 8.81 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
Contact Mating Area Length: | .29 in, 7.37 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-647116-2 |
SKU: | AMP3-647116-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |