3-647117-2

02P MTA100 HDR HT FL 30AU LF

Introducing our MTA 100 Series Right Angle PCB Mount Header, designed for efficient signal transmission in various electronic applications. With a contact layout of Inline and a contact shape of Square, this connector ensures reliable connectivity on printed circuit boards. Featuring a copper alloy contact material with gold plating, it offers enhanced conductivity and durability. The black nylon 4/6 housing, meeting UL 94V-0 flammability standards, provides robust protection. With a pitch of 2.54 mm and a voltage rating of 250 VAC, this header is suitable for diverse circuit requirements. Its solder termination method and board mount orientation make installation straightforward, while its compact design with a connector height of 8.81 mm allows for space-saving integration. Certified by CSA and UL agencies for quality assurance, this connector is also RoHS compliant, making it an environmentally friendly choice. Whether in appliances or other electronic devices, our MTA 100 Series Header ensures high performance in signal transmission, even in demanding operating environments thanks to its wide temperature range of -55 to 105 °C (-67 to 221 °F). With a package quantity of 500, it is ideal for both prototyping and production projects. Upgrade your PCB connectivity with our MTA 100 Series Header today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647117-2
Series:MTA 100
Amperage:5 A
Housing Material:Nylon 4/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-647117-2
SKU:AMP3-647117-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: