3-647117-6

06P MTA100 HDR HT FL 30AU LF

Enhance your circuit connections with the MTA 100 series Board Mount Connector. Designed for precision and reliability, this connector features a single row layout with six gold-plated Pin contacts, suitable for signal transmission in various appliances. Its durable Nylon 4/6 housing in sleek black offers excellent protection, while the solder termination method ensures secure attachment to printed circuit boards. With a voltage rating of 250 VAC and contact amperage of 5 A, this connector is ideal for power and data applications. Operating flawlessly even in extreme temperatures ranging from -55 to 105 °C, it meets stringent UL 94V-0 flammability standards for safety. The right-angle mount orientation and compact height of 8.81 mm facilitate easy installation in tight spaces. Certified by CSA and UL agencies, and RoHS compliant, this connector is the perfect choice for high-performance PCB assemblies. Packaged in quantities of 500, it's a cost-effective solution for your connectivity needs. Upgrade your designs with the MTA 100 Board Mount Connector, ensuring efficient and durable connections in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647117-6
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-647117-6
SKU:AMP3-647117-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: