3-647123-2

12P MTA156 SHRD HDR ASSY SQ SN

Introducing the MTA 156 series 12-position power connector, designed for efficient board mount installation in power applications. With UL and CSA standards met, this connector guarantees reliable performance. Its durable polyester housing in sleek black offers both functionality and aesthetics. Featuring 3.96mm pitch, it ensures secure contact with a voltage rating of 600V AC. The connector accommodates pins and tabs, with through-hole solder termination for easy assembly. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. The header-type shrouded design with mating retention ensures a secure connection, while the polarization feature aids in proper alignment during mating. RoHS compliant and featuring matte plating finishes, this connector prioritizes safety and quality. Perfect for appliances and power-related circuit applications, it's a crucial component in any setup requiring reliable power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-647123-2
Series: MTA 156
Housing Material: Polyester
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin, Tab
Strain Relief: No Strain Relief
Package Quantity: 1
Contact Amperage: 7 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 103
Profile: Standard
Mating Retention Type: Latch Detent
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.34 mm, .525 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Number of Power Positions: 12
Contact Layout: Inline
Connector Length: 1.966 in, 49.94 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .3 in, 7.62 mm
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
Connector and Housing Type: Plug
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 3-647123-2
SKU: AMP3-647123-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: