Enhance your power and signal connections with our SL-156 series Housing Connector, crafted for optimal performance. This Receptacle Connector, featuring 12 Socket contacts in a single row, guarantees seamless cable mounting with a convenient crimp termination method. Its durable Nylon - GF construction, meeting UL 94V-0 flammability standards, ensures reliability in diverse applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 250 VAC, this connector is suitable for demanding environments. The natural housing color, alongside a compact design measuring 0.25" in height and 1.871" in length, offers versatility while maintaining a sleek appearance. Whether for appliances or industrial equipment, this Connector is a vital component for your PCB assembly needs, with CSA and UL agency certifications and RoHS compliance for added quality assurance. Upgrade your connectivity solutions with this high-performance Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770996-2
Color:Natural
Series:SL-156
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.25
Overall Length:1.871
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:12
Housing Color:Natural
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.25 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Contact Layout:Inline
Connector Length:1.871 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-770996-2
SKU:AMP1-770996-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/26/2013REMOVE ALTERNATE PLASTIC FROM PRODUCTION DRAWING.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download