4-644860-2

12P MTA156 CONN ASSY 18AWG LF

Easily connect power cables with this MTA 156 Connector Assembly, ideal for appliances and other power applications. Featuring a durable nylon housing in black, this receptacle ensures secure connections with 12 female contacts. With UL and CSA standards met, it guarantees safety and reliability, even in harsh environments. The insulation displacement crimp termination method and tin contact plating provide efficient power transmission, while the 3.96 mm pitch accommodates 18 AWG stranded cables. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for various industrial settings. With a package quantity of 250, it's perfect for bulk installations. RoHS compliant and with UL 94V-0 flammability standard, it meets stringent regulations for environmental responsibility and safety. Enjoy easy installation with cable mount (free-hanging) and locking lance mating retention, ensuring a secure and stable connection every time. Upgrade your power distribution systems with this high-quality connector for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644860-2
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:12
Housing Color:Black
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.872 in, 47.55 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:12
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:4-644860-2
SKU:AMP4-644860-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: