3-647127-0

10P MTA156 SHRD HDR ASSY LF

Elevate your power circuit connections with our MTA 156 series single-row connector. Crafted from durable Polyester - GF housing in sleek black, this board mount connector features solder termination for secure attachment to your PCB. With a pitch of 3.96 mm (.156 in) and a voltage rating of 600 V AC, it ensures reliable performance in demanding environments. Each connector accommodates 10 pins, with a contact amperage of 7 A to handle robust power transmissions. UL 94V-0 certified for superior safety, it operates flawlessly within a wide temperature range of -55 to 105 °C (-67 to 221 °F). The contact pins, made of Copper Alloy with Tin plating, guarantee efficient signal transmission. Designed for vertical mount orientation, this connector is ideal for power circuit applications in appliances and other electronic devices. UL and CSA agency certifications, along with RoHS compliance, attest to its quality and environmental responsibility. Upgrade your PCB assemblies with this high-performance connector for seamless wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647127-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.966 in, 49.94 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.3 in, 7.62 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647127-0
SKU:AMP3-647127-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: