1-770707-0
10P SL156 HSG W/LCK RAMP
Introducing the SL-156 series Nylon Housing Connector, a versatile component designed for power and signal applications. With a receptacle gender and housing material rated UL 94V-0, it ensures reliable performance and safety. Featuring 10 contacts in a single row, this connector offers a 6.5A current rating and can handle up to 250VAC. The housing is natural in color, with a cable mount for easy installation. Its crimp termination method and RAMP lock design provide secure connections, meeting stringent quality standards like CSA and UL certifications. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Ideal for appliances and other electronic devices, it guarantees efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770707-0 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | 39.57 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Lock Type: | RAMP Lock |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Contact Layout: | Inline |
Connector Length: | 39.57 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-770707-0 |
SKU: | AMP1-770707-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |