3-647295-6

06P MTA100 HI-TEMP HDR SN TL

Enhance your circuit connections with the MTA 100 series PCB Mount Header. Designed for efficient board mounting, this connector features a single row of six copper alloy pins with a pitch of 2.54mm (.1 in), ideal for signal applications. The black nylon 4/6 housing ensures durability, meeting UL 94V-0 flammability standards for safety. With a voltage rating of 250VAC and a contact amperage of 5A, it offers reliable performance in various electronic setups. Its compact vertical orientation and solder termination method make it easy-to-use for wire-to-board connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this header is suitable for diverse environments. Certified by CSA and UL agencies, and RoHS compliant, it guarantees quality and environmental responsibility. Upgrade your PCB assemblies with this high-quality connector for seamless and secure contact terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647295-6
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:38
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Tube, Tube/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.347 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:17.78 mm, .7 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647295-6
SKU:AMP3-647295-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: