Introducing the Micro MATE-N-LOK series connector, a reliable solution for power applications. With UL and CSA standards compliance, you can trust its performance. Featuring a robust housing made of High Temperature Nylon in a sleek black color, this connector is designed for durability. Its 2-row configuration, board mount, and through-hole solder termination method ensure secure connectivity. Operating at a voltage of 250 V AC/DC and contact amperage of 5 A, it's suitable for power transmission. With 2 positions, wire sizes ranging from 20-30 AWG, and tin-plated contacts, it offers efficient power transfer. The connector is VDE tested, RoHS compliant, and has a wide operating temperature range of -40 to 105°C. Perfect for appliances and other power-related applications, it's a versatile and high-performance component.
P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document.