| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796608-3 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 28 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 10.561 in, 268.25 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-28-008 3-796608-3 |
| SKU: | AMP3-796608-3 |
3-796608-3
| Heilind Number: | AMP3-796608-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-796608-3 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this black Thermoplastic Barrier Terminal Block. Designed for efficient power distribution, it features a 25A amperage rating and can accommodate wire sizes ranging from .3 to 3mm² (22-12 AWG). With 28 positions and a voltage rating of 300V, this terminal block is suitable for various applications. Its solderless wire wrap termination method ensures easy installation, while the UL 94V-0 flammability standard compliance guarantees safety. The copper alloy terminals with bright tin plating offer reliable conductivity, and the steel screws with zinc chromate plating provide secure connections. Measuring 10.561 inches (268.25 mm) in length and featuring a vertical mount angle, this terminal block is perfect for printed circuit board connections. Additionally, the tri-barrier design and open bottom with standoffs ensure stability and durability. RoHS compliant, this barrier terminal block is an essential component for your electronic projects.

