3-825433-6

Heilind Number:AMP3-825433-6
Manufacturer:TE Connectivity
Manufacturer Number:3-825433-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 1X36P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-825433-6
Series:AMPMODU Headers
Housing Material:,
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:300
Contact Amperage:5 A
Number of Positions:36
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.5 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:3-825433-6
SKU:AMP3-825433-6

Detailed Description

Enhance connectivity in your industrial applications with this 1x36 MOD 2 AMPMODU Header. Featuring a standard profile and vertical mount orientation, this header is carefully crafted for seamless PCB integration. With a pitch of 2.54mm and 36 positions, it offers reliable performance for your electronic designs. The housing, in a vibrant green color, meets UL 94V-0 flammability standards, ensuring safety and durability. Gold plating on the contact mating area guarantees efficient signal transmission, while the tin plating on the PCB contact terminals simplifies soldering. With a contact amperage of 5A and a temperature rating suitable for standard operating conditions, this header is a dependable choice for your projects. RoHS compliant and designed for wave solder processes, it meets quality and environmental standards. Explore the possibilities with this AMPMODU Header and elevate your connectivity solutions.