3-825437-6

Heilind Number:AMP3-825437-6
Manufacturer:TE Connectivity
Manufacturer Number:3-825437-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 1X36P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-825437-6
Series:AMPMODU Headers
Housing Material:,
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Contact Amperage:5 A
Number of Positions:36
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.5 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5231
Post Size:.025 in
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:3-825437-6
SKU:AMP3-825437-6

Detailed Description

Introducing the AMPMODU Headers, a versatile connector solution for your PCB assembly needs. With a single row of 36 gold-plated pins on a 2.54mm pitch, this header offers reliable connectivity at a contact amperage of 5A. The durable brass housing, in a vibrant green color, meets UL 94V-0 flammability standards for added safety. Designed for through-hole soldering, it is wave solder capable up to 265°C, making it suitable for industrial applications. The breakaway header, with a right-angle mount orientation, ensures easy installation on your PCB. RoHS compliant and featuring a high-temperature rating, this header guarantees performance and compliance in any environment. With its robust construction and high-quality materials, the AMPMODU Headers are the perfect choice for your connector requirements.